Filter Your Search
1 - 1 of 1 results
|
PDSE1-S24-S24-S
CUI Inc
|
$3.0606 | Yes | Not Recommended | 24 V | 24 V | 26.4 V | 21.6 V | 42 mA | 1 | NO | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T4 | UL, EN | 105 °C | -40 °C | 260 | EN/UL 62368-1 | 4 | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | CUI INC | SIP-4 | compliant | CUI Inc. |