Filter Your Search
1 - 10 of 163,110 results
|
EMCL12D2J-21.250MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 21.25 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT; TAPE AND REEL | 300 ps | NO | 300 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
EMRC13D1H-74.500M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 74.5 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE | 500 ps | NO | 500 ps | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | |||
|
EMRC13D2H-187.500M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 187.5 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE | 500 ps | NO | 500 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | ||||
|
EMRC13J1H-8.4672M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8.4672 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE | 500 ps | NO | 500 ps | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | |||
|
EMRC13J2H-50.001M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 50.001 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE | 500 ps | NO | 500 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | ||
|
EMRC22C2H-26.7264MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 26.7264 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 500 ps | NO | 500 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | ECLIPTEK CORP | unknown | Clock | |||||||
|
EMRC22D2H-3.5625MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 3.5625 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 500 ps | NO | 500 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | ECLIPTEK CORP | unknown | Clock | |||||||
|
EMRC22G2H-2.750MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 2.75 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 500 ps | NO | 500 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | ECLIPTEK CORP | unknown | Clock | ||||||
|
EQRD12G2J-62.500M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 62.5 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE | 500 ps | NO | 500 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | compliant | Clock | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | |||
|
EQRM12H2H-37.400M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 37.4 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE | 300 ps | NO | 300 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | compliant | Clock | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm |