Filter Your Search
1 - 10 of 2,083 results
|
SC10N5X0-12VB
Semiconductor Circuits Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 V | 5 V | 13.2 V | 10.8 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XSMA-P9 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | ||||
|
SC10N2X0-3V3VB
Semiconductor Circuits Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 V | 2 V | 3.6 V | 3 V | 1.8 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 20 W | R-XSMA-P9 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | ||||
|
EC17-040
Semiconductor Circuits Inc
|
Check for Price | No | No | Contact Manufacturer | 24 V | 125 V | 105 V | 23.76 V | 24.24 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.015 % | 1 | HYBRID | COMMERCIAL EXTENDED | 20 W | R-XSMA-X5 | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | SINGLE | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | ||||
|
EA11-400K2
Semiconductor Circuits Inc
|
Check for Price | Contact Manufacturer | 110 V | 5 V | 125 V | 105 V | 4.95 V | 5.05 V | 1 | NO | NO | IT CAN ALSO BE OPERATED FROM A 210V TO 250V AC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.015 % | 1 | HYBRID | COMMERCIAL EXTENDED | 20 W | R-XDMA-P5 | Not Qualified | 71 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | ||||||
|
SC10N2X0-12H
Semiconductor Circuits Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 V | 2 V | 13.2 V | 10.8 V | 1.8 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 20 W | R-XSMA-P10 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | ||||
|
SC10N5X0-12V
Semiconductor Circuits Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 V | 5 V | 13.2 V | 10.8 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 50 W | R-XSMA-P10 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | ||||
|
CP30B1790036N
Semiconductor Circuits Inc
|
Check for Price | Contact Manufacturer | DC-DC REGULATED POWER SUPPLY MODULE | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
P23-040II
Semiconductor Circuits Inc
|
Check for Price | No | No | Contact Manufacturer | 15 V | 252 V | 200 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT ALSO AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL EXTENDED | 6 W | R-XXMA-X | Not Qualified | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | ||||
|
SC25N34-354-24
Semiconductor Circuits Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 3 | NO | NO | ADDITIONAL +/-12V OUTPUTS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | S-XDMA-P7 | Not Qualified | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 | ||
|
MP35-095NI
Semiconductor Circuits Inc
|
Check for Price | Contact Manufacturer | 5 V | 110 V | 90 V | 4.95 V | 5.05 V | 3 | NO | NO | ADDITIONAL +/-15V OUTPUT ALSO AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | COMMERCIAL EXTENDED | 6.75 W | R-XDMA-P7 | Not Qualified | 71 °C | -25 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SEMICONDUCTOR CIRCUITS INC | , | unknown | EAR99 |