Filter Your Search
1 - 10 of 29 results
|
321207
Peteze
|
Check for Price | Contact Manufacturer | 12 V | 192 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 115V | 2.3 VA | THROUGH HOLE MOUNTED | NO | 29 mm | 32.5 mm | 27.5 mm | PETEZE | unknown | EAR99 | 8504.31.40.35 | ||||
|
321231
Peteze
|
Check for Price | Contact Manufacturer | 15 V | 77 mA | 15 V | 77 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 2.3 VA | THROUGH HOLE MOUNTED | NO | 29 mm | 32.5 mm | 27.5 mm | PETEZE | unknown | EAR99 | 8504.31.40.35 | ||
|
321221
Peteze
|
Check for Price | Contact Manufacturer | 7.5 V | 153 mA | 7.5 V | 153 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 2.3 VA | THROUGH HOLE MOUNTED | NO | 29 mm | 32.5 mm | 27.5 mm | PETEZE | unknown | EAR99 | 8504.31.40.35 | ||
|
321228
Peteze
|
Check for Price | Contact Manufacturer | 18 V | 64 mA | 18 V | 64 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 2.3 VA | THROUGH HOLE MOUNTED | NO | 29 mm | 32.5 mm | 27.5 mm | PETEZE | unknown | EAR99 | 8504.31.40.35 | ||
|
321226
Peteze
|
Check for Price | Contact Manufacturer | 15 V | 77 mA | 15 V | 77 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 2.3 VA | THROUGH HOLE MOUNTED | NO | 29 mm | 32.5 mm | 27.5 mm | PETEZE | unknown | EAR99 | 8504.31.40.35 | ||
|
321209
Peteze
|
Check for Price | Contact Manufacturer | 18 V | 128 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 115V | 2.3 VA | THROUGH HOLE MOUNTED | NO | 29 mm | 32.5 mm | 27.5 mm | PETEZE | unknown | EAR99 | 8504.31.40.35 | ||||
|
330669
Peteze
|
Check for Price | Contact Manufacturer | 7.5 V | 306 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 115V | 2.3 VA | THROUGH HOLE MOUNTED | NO | 29 mm | 32.5 mm | 27.5 mm | PETEZE | unknown | EAR99 | 8504.31.40.35 | ||||
|
321211
Peteze
|
Check for Price | Contact Manufacturer | 24 V | 96 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 115V | 2.3 VA | THROUGH HOLE MOUNTED | NO | 29 mm | 32.5 mm | 27.5 mm | PETEZE | unknown | EAR99 | 8504.31.40.35 | ||||
|
321222
Peteze
|
Check for Price | Contact Manufacturer | 9 V | 128 mA | 9 V | 128 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 2.3 VA | THROUGH HOLE MOUNTED | NO | 29 mm | 32.5 mm | 27.5 mm | PETEZE | unknown | EAR99 | 8504.31.40.35 | ||
|
321230
Peteze
|
Check for Price | Contact Manufacturer | 24 V | 48 mA | 24 V | 48 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 2.3 VA | THROUGH HOLE MOUNTED | NO | 29 mm | 32.5 mm | 27.5 mm | PETEZE | unknown | EAR99 | 8504.31.40.35 |