Filter Your Search
1 - 4 of 4 results
|
PEX8604-BA50BCG
Avago Technologies
|
Check for Price | End Of Life | I2C | 0.1 MBps | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.05 V | 950 mV | S-PBGA-B196 | e1 | 3 | 260 | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.9 mm | 15 mm | 15 mm | AVAGO TECHNOLOGIES INC | BGA, | compliant | 8542.31.00.01 | |||||
|
PEX8604-BA50BC
Avago Technologies
|
Check for Price | Active | I2C | YES | BUS CONTROLLER, PCI | CMOS | S-PBGA-B196 | NOT SPECIFIED | NOT SPECIFIED | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | AVAGO TECHNOLOGIES INC | BGA, | compliant | 8542.31.00.01 | Avago Technologies | |||||||||||||||
|
PEX8604-BA50BCG
Broadcom Limited
|
Check for Price | Yes | End Of Life | I2C | 0.1 MBps | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.05 V | 950 mV | S-PBGA-B196 | e1 | 3 | 260 | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.9 mm | 15 mm | 15 mm | BROADCOM INC | 15 X 15 MM, LEAD FREE, PLASTIC, BGA-196 | compliant | 8542.31.00.01 | ||||
|
PEX8604-BA50BC
Broadcom Limited
|
Check for Price | No | Active | I2C | YES | BUS CONTROLLER, PCI | CMOS | S-PBGA-B196 | NOT SPECIFIED | NOT SPECIFIED | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | BROADCOM INC | 15 X 15 MM, PLASTIC, BGA-196 | compliant | 8542.31.00.01 | Avago Technologies |