Filter Your Search
1 - 1 of 1 results
|
PF2512FKF7W0R015L
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | PF | 70 °C | PF | YES | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 6.45 mm | 3.25 mm | YAGEO CORP | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |