Filter Your Search
1 - 10 of 30,371 results
![]() |
PIC16F753-I/ML
Microchip Technology Inc
|
$0.3872 | Yes | Active | 8 | 20 MHz | 3584 | 128 | PIC16 | 20 MHz | 12 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 3VMIN @ 10MHZ AND 2VMIN @ 8MHZ | NO | YES | NO | FIXED POINT | YES | YES | YES | 1 | 8 | 8 | YES | FLASH | 3.53 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | |||||||||
![]() |
PIC16LF1509-I/P
Microchip Technology Inc
|
$0.4253 | Yes | Active | 8 | 20 MHz | 8192 | 512 | PIC16 | 20 MHz | 18 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | YES | NO | YES | 14 | YES | FLASH | 2.1 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | 20 | EAR99 | |||||||||||||||
![]() |
PIC16LF1518-I/SP
Microchip Technology Inc
|
$0.4521 | Yes | Active | 8 | 20 MHz | 16384 | 1024 | 1024 | PIC16 | 20 MHz | 25 | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 2.1 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | DIP | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | 28 | EAR99 | ||||||||
![]() |
PIC16F570-I/SO
Microchip Technology Inc
|
$0.4535 | Yes | Active | 8 | 20 MHz | 3072 | 132 | PIC16 | 20 MHz | 25 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | FLASH | 5.5 V | 4.5 V | R-PDSO-G28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||||||
![]() |
PIC16LF1516-I/SP
Microchip Technology Inc
|
$0.4665 | Yes | Active | 8 | 20 MHz | 8192 | 512 | 512 | PIC16 | 20 MHz | 25 | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 2.1 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | DIP | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | 28 | EAR99 | ||||||||
|
PIC16F1615-I/SL
Microchip Technology Inc
|
$0.4888 | Yes | Active | 8 | 32 MHz | 14336 | 1024 | 1024 | PIC16 | 32 MHz | 12 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | SOIC-14 | EAR99 | |||||||||
![]() |
PIC16F570-I/SP
Microchip Technology Inc
|
$0.4943 | Yes | Active | 8 | 20 MHz | 3072 | 132 | PIC16 | 20 MHz | 25 | 2 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | FLASH | 2.3 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||||
![]() |
PIC16F505T-I/SL
Microchip Technology Inc
|
$0.4945 | Yes | Yes | Active | 8 | 20 MHz | 1536 | 72 | PIC16 | 20 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | SOIC | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | 14 | EAR99 | ||||||||||||||
![]() |
PIC16F54T-I/SS
Microchip Technology Inc
|
$0.4956 | Yes | Yes | Active | 8 | 20 MHz | 768 | 25 | PIC16 | 20 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | NO | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | SSOP | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | 20 | EAR99 | |||||
![]() |
PIC16F54T-I/SO
Microchip Technology Inc
|
$0.4956 | Yes | Yes | Active | 8 | 20 MHz | 768 | 25 | PIC16 | 20 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | NO | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-18 | 18 | EAR99 |