Filter Your Search
1 - 2 of 2 results
|
PIC16F873-04SO301
Microchip Technology Inc
|
Check for Price | Not Recommended | 8 | 4 MHz | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | FLASH | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
PIC16F873-04/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 4 MHz | 4096 | 192 | 192 | PIC16 | 4 MHz | 22 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 5 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 250 | 28 | PLASTIC/EPOXY | SOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, MS-013, SO-28 | compliant | 8542.31.00.01 | SOIC | 28 | EAR99 | 1998-12-01 | Microchip |