Filter Your Search
1 - 10 of 82 results
|
PIC17C752-16I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 33 MHz | 8192 | 678 | PIC17 | 8 | 16 | 16 MHz | 50 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 16 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | 64 | compliant | 8542.31.00.01 | 1997-01-14 | Microchip | |||
|
PIC17C752-33I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 33 MHz | 8192 | 678 | PIC17 | 16 | 16 | 33 MHz | 50 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 16 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 | 1997-01-01 | Microchip | EAR99 | ||||
|
PIC17C752-16/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 33 MHz | 8192 | 678 | PIC17 | 8 | 16 | 16 MHz | 50 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 16 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | 64 | compliant | 8542.31.00.01 | 1997-01-14 | Microchip | ||||||
|
PIC17C752-33/L
Microchip Technology Inc
|
$10.1747 | Yes | Yes | Not Recommended | 8 | 33 MHz | 8192 | 678 | PIC17 | 16 | 16 | 33 MHz | 50 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 16 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 245 | TS 16949 | 40 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.699 mm | 24.2316 mm | 24.2316 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 | 1997-01-01 | Microchip | EAR99 | |||
|
PIC17C752-16/L
Microchip Technology Inc
|
$14.4327 | Yes | Yes | Not Recommended | 8 | 33 MHz | 8192 | 678 | PIC17 | 8 | 16 | 16 MHz | 50 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 16 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 245 | TS 16949 | 40 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, MO-047, LCC-68 | 68 | compliant | 8542.31.00.01 | 1997-01-14 | Microchip | ||||
|
PIC17C752-16I/L
Microchip Technology Inc
|
$15.4751 | Yes | Yes | Not Recommended | 8 | 33 MHz | 8192 | 678 | PIC17 | 8 | 16 | 16 MHz | 50 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 16 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | TS 16949 | 40 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, MO-047, LCC-68 | 68 | compliant | 8542.31.00.01 | 1997-01-14 | Microchip | EAR99 | ||
|
PIC17C752-33E/L
Microchip Technology Inc
|
$18.6936 | Yes | Yes | Not Recommended | 8 | 33 MHz | 8192 | 678 | PIC17 | 8 | 16 | 33 MHz | 50 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 16 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | TS 16949 | 40 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, MO-047, LCC-68 | 68 | compliant | 8542.31.00.01 | 1997-01-14 | Microchip | EAR99 | ||
|
PIC17C752-33I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 8192 | 454 | PIC | 16 | 16 | 33 MHz | 50 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 16 | YES | OTPROM | 50 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | DIP64,.9 | RECTANGULAR | IN-LINE, SHRINK PITCH | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.658 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.750 INCH, PLASTIC, SDIP-64 | 64 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||
|
PIC17C752-08I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 678 | 16 | 16 | 8 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
PIC17C752-25/LXXX
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 33 MHz | 8192 | 454 | PIC | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 16 | UVPROM | 50 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 |