Filter Your Search
1 - 2 of 2 results
|
PIC18F25K40T-I/MV
Microchip Technology Inc
|
$1.6624 | Yes | Active | 8 | 64 MHz | 32768 | 2048 | PIC18 | 32 MHz | 25 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 2.3VMIN @16MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UQFN-28 | compliant | EAR99 | 8542.31.00.01 | 2016-09-15 | Microchip | ||
|
PIC18F25K40T-I/MVVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 64 MHz | 32768 | 2048 | PIC18 | 64 MHz | 25 | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 3 V | S-PQCC-N28 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UQFN-28 | compliant |