Filter Your Search
1 - 1 of 1 results
|
PIC24FV08KM101T-I/SS
Microchip Technology Inc
|
$3.2300 | Active | 16 | 32 MHz | 2816 | 1024 | 512 | PIC24 | 32 MHz | 17 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 16 | 24 | YES | FLASH | 15 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |