Parametric results for: pic32mx270f256b-v/ml under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mx270f256bvml
Select parts from the table below to compare.
Compare
Compare
PIC32MX270F256B-V/ML
Microchip Technology Inc
$5.0693 Yes Active 32 40 MHz 262144 65536 PIC32 40 MHz 19 7 YES 3.3 V MICROCONTROLLER, RISC CMOS AEC-Q100 PLANNED, THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY YES NO YES FIXED POINT YES YES YES 4 5 4 8 8 YES FLASH 30 mA 3.6 V 2.3 V INDUSTRIAL S-PQCC-N28 e3 1 105 °C -40 °C 260 AEC-Q100; TS 16949 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG MATTE TIN NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant 3A991.A.2 8542.31.00.01 Microchip