Filter Your Search
1 - 10 of 4,760 results
|
MA24S
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 24 V | 36 V | 18 V | 23.76 V | 24.24 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 0.75 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | OTHER | 100 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -55 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | |||||
|
LPC125S
Pico Electronics Inc
|
Check for Price | No | No | Active | 150 V | 125 V | 180 V | 100 V | 124.375 V | 125.625 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-X | e0 | Not Qualified | 85 °C | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | |||||||||||
|
LAC5/500S
Pico Electronics Inc
|
Check for Price | No | No | Active | 115 V | 5 V | 125 V | 105 V | 4.95 V | 5.05 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 0.2 % | 1 | CURRENT | HYBRID | OTHER | 2.5 W | R-XDMA-P5 | e0 | Not Qualified | 70 °C | -25 °C | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.11 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , MODULE,5LEAD,.11 | compliant | EAR99 | |||||
|
MB275S
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | 275 V | 72 V | 36 V | 273.625 V | 276.375 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 100 W | R-XUFM-P8 | e0 | Not Qualified | 85 °C | -55 °C | 8 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | UPPER | PICO ELECTRONICS INC | , | compliant | EAR99 | |||||||||
|
OFB5-5D
Pico Electronics Inc
|
Check for Price | No | No | Active | 5 V | 130 V | 90 V | 4.85 V | 5.15 V | 2 | NO | NO | JUMPER SELECTABLE INPUT 180V TO 260V CAN BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL | 50 W | R-XXMA-X | e0 | Not Qualified | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | PICO ELECTRONICS INC | , | compliant | EAR99 | ||||||||||||
|
IRE24D
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 24 V | 15 V | 5 V | 23.88 V | 24.12 V | 167 mA | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 0.75 % | 1 | HYBRID | OTHER | 8 W | R-XDMA-P8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , MODULE,8LEAD,1 | compliant | EAR99 | ||||
|
FA200SP
Pico Electronics Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | PICO ELECTRONICS INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
24AV400
Pico Electronics Inc
|
Check for Price | No | No | Active | 24 V | 400 V | 26.4 V | 21.6 V | 388 V | 412 V | 3.12 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 73 % | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | DMA | MODULE,4LEAD,.35 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , MODULE,4LEAD,.35 | compliant | EAR99 | ||||||
|
12AV450
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 450 V | 13.2 V | 10.8 V | 436.5 V | 463.5 V | 2.77 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 75 % | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | DMA | MODULE,4LEAD,.35 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , MODULE,4LEAD,.35 | compliant | EAR99 | ||||||
|
SORA24S
Pico Electronics Inc
|
Check for Price | No | No | Active | 24 V | 36 V | 18 V | 23.88 V | 24.12 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 2 W | R-XDMA-G8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | GULL WING | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 |