Filter Your Search
1 - 1 of 1 results
|
PIR3-024DC-00LV
Relpol SA
|
Check for Price | Yes | Active | 24 V | 900 mW | 640 Ω | 10 A | 250 V | 24 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 19.2 V | 2.4 V | 26.4 V | 10A@250VAC | 10A@24VDC | 100 mΩ | Random | 13 ms | 3 ms | CE; EAC; UL | -40 °C | 70 °C | AC/DC | Silver Nickel | DIN RAIL/PANEL MOUNT | 3 FORM C | IP20; RT1 | NO | SCREW AND SNAP ON | 27 mm | 82 mm | 75 mm | 75mm x 27mm x 82mm | RELPOL S A | unknown |