Filter Your Search
1 - 3 of 3 results
|
PKD01FP
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | 1 | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | |||
|
PKD01FPZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | 1 | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | ||
|
PKD01FP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | 1 | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | PLASTIC, DIP-14 | unknown |