Filter Your Search
1 - 10 of 10 results
|
PKM4711EPIHS
Flex Ltd
|
Check for Price | Yes | Obsolete | 36 V | 5 V | 75 V | 53 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-T8 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | FLEX LTD | , | compliant | EAR99 | ||||||||||||||
|
PKM4711EPIPMHSLA
Flex Ltd
|
Check for Price | Yes | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | FLEX LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
PKM4711EPIP
Flex Ltd
|
Check for Price | Yes | Obsolete | 36 V | 5 V | 75 V | 53 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-T8 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | FLEX LTD | , | compliant | EAR99 | ||||||||||||||
|
PKM4711EPIHS
Ericsson
|
Check for Price | Yes | Transferred | 36 V | 5 V | 75 V | 53 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-T8 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | ERICSSON POWER MODULES AB | ROHS COMPLIANT, PACKAGE-8 | compliant | EAR99 | MODULE | 8 | ||||||||||||
|
PKM4711EPI
Flex Ltd
|
Check for Price | Yes | Obsolete | 36 V | 5 V | 75 V | 53 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P8 | Not Qualified | 120 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | FLEX LTD | ROHS COMPLIANT PACKAGE-8 | compliant | EAR99 | ||||||||||||||
|
PKM4711EPILA
Ericsson
|
Check for Price | Yes | Transferred | 36 V | 5 V | 75 V | 53 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-T8 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 8 | ||||||||||||
|
PKM4711EPILA
Flex Ltd
|
Check for Price | Yes | Obsolete | 36 V | 5 V | 75 V | 53 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-T8 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | FLEX LTD | , | compliant | EAR99 | ||||||||||||||
|
PKM4711EPI
Ericsson
|
Check for Price | Yes | Transferred | 36 V | 5 V | 75 V | 53 V | 4.9 V | 5.1 V | 15 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | INDUSTRIAL | 75 W | 15 ms | R-XDMA-P8 | Not Qualified | UL | 120 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | ERICSSON POWER MODULES AB | ROHS COMPLIANT PACKAGE-8 | compliant | EAR99 | MODULE | 8 | ||
|
PKM4711EPIP
Ericsson
|
Check for Price | Yes | Transferred | 36 V | 5 V | 75 V | 53 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-T8 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | ERICSSON POWER MODULES AB | ROHS COMPLIANT, PACKAGE-8 | compliant | EAR99 | MODULE | 8 | ||||||||||||
|
PKM4711EPIPMHSLA
Ericsson
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | ERICSSON POWER MODULES AB | , | compliant | EAR99 |