Filter Your Search
1 - 10 of 10 results
|
PLA171P
IXYS Corporation
|
$2.9557 | Yes | Transferred | 50 mA | 100 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | IXYS CORP | ROHS COMPLIANT, FLATPACK-6/8 | compliant | 8541.40.95.00 | ||||||||||||
|
PLA171PTR
Littelfuse Inc
|
$3.1400 | Yes | Active | 2 mA | YES | SURFACE MOUNT | 5 kV | 900 mV | 390 µA | UL CERTIFIED | SINGLE | DC | 85 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | 2.159 mm | 9.652 mm | LITTELFUSE INC | compliant | LITTELFUSE | |||||
|
PLA171PTR
IXYS Corporation
|
$3.2327 | Yes | Transferred | 50 mA | 100 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | IXYS CORP | ROHS COMPLIANT, FLATPACK-6/8 | compliant | 8541.40.95.00 | |||||||||||
|
PLA171P
IXYS Integrated Circuits Division
|
Check for Price | Transferred | 50 mA | 100 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||||||
|
PLA171P
Littelfuse Inc
|
Check for Price | Yes | Active | 2 mA | YES | SURFACE MOUNT | 5 kV | 900 mV | 390 µA | UL CERTIFIED | SINGLE | DC | 85 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TUBE | 2.159 mm | 9.652 mm | LITTELFUSE INC | compliant | LITTELFUSE | |||||
|
PLA171PH
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 50 mA | 100 mA | 5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 85 Ω | TRANSISTOR OUTPUT SSR | 105 °C | -40 °C | 1 | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||||||
|
PLA171PTR
IXYS Integrated Circuits Division
|
Check for Price | Transferred | 50 mA | 100 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||
|
PLA171PHTR
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 50 mA | 100 mA | 5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 85 Ω | TRANSISTOR OUTPUT SSR | 105 °C | -40 °C | 1 | TR | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||
|
PLA171PH
IXYS Corporation
|
Check for Price | Obsolete | 50 mA | 100 mA | 5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 85 Ω | TRANSISTOR OUTPUT SSR | 105 °C | -40 °C | 1 | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | unknown | 8541.40.95.00 | |||||||||||||
|
PLA171PHTR
IXYS Corporation
|
Check for Price | Obsolete | 50 mA | 100 mA | 5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 85 Ω | TRANSISTOR OUTPUT SSR | 105 °C | -40 °C | 1 | TR | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | unknown | 8541.40.95.00 |