Filter Your Search
1 - 10 of 43,904 results
|
ECHU1C221JX5
Panasonic Electronic Components
|
$0.0337 | Yes | Yes | Active | 220 pF | 16 V | 5 % | 0603 | 5 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | 0.6 | e1 | CSA; ENEC; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 700 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic | ||
|
ECHU1H122JX5
Panasonic Electronic Components
|
$0.0433 | Yes | Yes | Active | 1.2 nF | 50 V | 5 % | 0805 | 5 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | 0.6 | e1 | CSA; ENEC; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic | ||
|
ECHU1C101JX5
Panasonic Electronic Components
|
$0.0438 | Yes | Yes | Active | 100 pF | 16 V | 5 % | 0603 | 5 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | 0.6 | e1 | CSA; ENEC; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 700 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic | ||
|
ECHU1H271GX5
Panasonic Electronic Components
|
$0.0465 | Yes | Yes | Active | 270 pF | 50 V | 2 % | 0805 | 2 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | 0.6 | e1 | CSA; ENEC; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic | ||
|
ECHU1H683GX9
Panasonic Electronic Components
|
$0.0530 | Yes | Yes | Active | 68 nF | 50 V | 2 % | 1812 | 2 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | 0.6 | e1 | CSA; ENEC; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1.5 mm | 4.8 mm | 3.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic | ||
|
ECHU1H472JX5
Panasonic Electronic Components
|
$0.0551 | Yes | Yes | Active | 4.7 nF | 50 V | 5 % | 1206 | 5 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | 0.6 | e1 | CSA; ENEC; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 900 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic | ||
|
ECHU1H332JX5
Panasonic Electronic Components
|
$0.0584 | Yes | Yes | Active | 3.3 nF | 50 V | 5 % | 1206 | 5 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | 0.6 | e1 | CSA; ENEC; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 900 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic | ||
|
ECHU1C392GX5
Panasonic Electronic Components
|
$0.0613 | Yes | Yes | Active | 3.9 nF | 16 V | 2 % | 0805 | 2 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | 0.6 | e1 | CSA; ENEC; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic | ||
|
ECHU1C333JX5
Panasonic Electronic Components
|
$0.0701 | Yes | Yes | Active | 33 nF | 16 V | 5 % | 1206 | 5 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | 0.6 | e1 | CSA; ENEC; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic | ||
|
ECHU1C273GX5
Panasonic Electronic Components
|
$0.0786 | Yes | Yes | Active | 27 nF | 16 V | 2 % | 1206 | 2 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | 0.6 | e1 | CSA; ENEC; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic |