Filter Your Search
1 - 10 of 247 results
|
PEX8114-BB13BI
PLX Technology
|
Check for Price | No | Obsolete | 133 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.57 mm | 17 mm | 17 mm | PLX TECHNOLOGY INC | BGA | LBGA, | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
VSB1200JC-45
PLX Technology
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 90 mA | COMMERCIAL | S-XQCC-J28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PLX TECHNOLOGY INC | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
GBP64-AA33BI
PLX Technology
|
Check for Price | No | No | Obsolete | 64 | 64 | 858 MBps | 33 MHz | YES | 2.5 V | BUS CONTROLLER, PCI | CMOS | 2.63 V | 2.38 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.36 mm | 27 mm | 27 mm | PLX TECHNOLOGY INC | BGA | BGA, | 388 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
PEX8619-BA50BCG
PLX Technology
|
Check for Price | Yes | Yes | Transferred | YES | BUS CONTROLLER, PCI | CMOS | S-PBGA-B324 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | PLX TECHNOLOGY INC | BGA | BGA, | 324 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
VSB1200-25
PLX Technology
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 90 mA | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PLX TECHNOLOGY INC | DIP, DIP24,.3 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
PEX8509-AA25BI
PLX Technology
|
Check for Price | No | Transferred | I2C | YES | BUS CONTROLLER, PCI | CMOS | S-PBGA-B196 | NOT SPECIFIED | NOT SPECIFIED | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | PLX TECHNOLOGY INC | BGA, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
PEX8111-BB66FBC
PLX Technology
|
Check for Price | Obsolete | 32 | 32 | 66 MHz | YES | 1.5 V | BUS CONTROLLER, PCI | CMOS | ALSO REQUIRES AT 3.3V SUPPLY | 1.6 V | 1.4 V | COMMERCIAL | S-PBGA-B161 | Not Qualified | 70 °C | 161 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.53 mm | 10 mm | 10 mm | PLX TECHNOLOGY INC | BGA | LFBGA, | 161 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
OXUPCI952-LQAG
PLX Technology
|
Check for Price | Yes | Yes | Obsolete | 32 | 32 | 1.875 MBps | 60 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | ITS ALSO REQUIRES TYP 5 V | IEEE 1284 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 20 mm | 20 mm | PLX TECHNOLOGY INC | QFP | LFQFP, | 176 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
VME1210BJP-25
PLX Technology
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 80 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PLX TECHNOLOGY INC | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
PCI9050
PLX Technology
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 130 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | PLX TECHNOLOGY INC | QFP, QFP160,1.2SQ | compliant | 8542.31.00.01 |