Filter Your Search
1 - 2 of 2 results
|
PMEG4005ESFYL
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 mA | 255 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 3.5 A | 1 | 150 °C | NXP SEMICONDUCTORS | 2 | SOD962-2 | compliant | |||||||||||||||||||
|
PMEG4005ESFYL
Nexperia
|
Check for Price | Yes | Active | 710 mA | 1.28 ns | 660 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | R-PBCC-N2 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | 2 | SOD962-2 | compliant | DSN0603-2, 2 PIN | Nexperia |