Filter Your Search
1 - 5 of 5 results
|
PMEG6030ETPX
Nexperia
|
$0.2627 | Yes | Active | 4.2 A | 530 mV | 12 ns | 200 µA | 750 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | 2 | SOD128 | not_compliant | Nexperia | ||||||
|
PMEG6030ETP
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4.2 A | 530 mV | 12 ns | 200 µA | 750 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | AEC-Q101; IEC-60134 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Pure Tin (Sn) | FLAT | DUAL | NXP SEMICONDUCTORS | unknown | NXP | PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.80 | |||||||
|
PMEG6030ETPX
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3 A | 330 mV | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | 175 °C | NXP SEMICONDUCTORS | SOD | 2 | SOD128 | compliant | |||||||||||||||||||||||||
|
PMEG6030ETP-Q
Nexperia
|
Check for Price | Yes | Active | 3 A | 530 mV | 12 ns | 200 µA | 750 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | EFFICIENCY | 50 A | 1 | 60 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | not_compliant | SOD-128, 2 PIN | ||||||||
|
PMEG6030ETP
Nexperia
|
Check for Price | Yes | Active | 4.2 A | 530 mV | 12 ns | 200 µA | 750 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 175 °C | -55 °C | 260 | 20 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | NEXPERIA | not_compliant | Nexperia | PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.80 |