Filter Your Search
1 - 1 of 1 results
|
PMR18EZPJU5L0
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 mΩ | 5 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN | ONE SURFACE | 420 µm | 3.2 mm | 1.6 mm | ROHM CO LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor |