Filter Your Search
1 - 10 of 84 results
|
LCA00A140M02LW
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 28 V | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | MODIFIED LEVER | .1A@125VAC | .1A@28VDC | 100 mA | 125 V | 0.41 N | -10 °C | 125 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.6 mm | 6.5 mm | 20 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||||
|
LCA00A140M02LC
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | MODIFIED LEVER | .1A@125VAC | .1A@28VDC | 100 mA | 125 V | 0.41 N | -10 °C | 125 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.6 mm | 6.5 mm | 20 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||||
|
LCA10A140M02RY
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | MODIFIED LEVER | 10A@125VAC | 10 A | 125 V | 0.41 N | -10 °C | 125 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.6 mm | 6.5 mm | 20 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||||||
|
LCA10A140M02QW
C&K
|
Check for Price | Yes | Obsolete | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | MODIFIED LEVER | 10A@125VAC | 10 A | 125 V | 1.37 N | -10 °C | 125 °C | PANEL MOUNT | NO | QUICK CONNECT | 6.3 mm | 10.6 mm | 20 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||
|
LCA00A140M02NC
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | MODIFIED LEVER | .1A@125VAC | .1A@28VDC | 100 mA | 125 V | 0.41 N | -10 °C | 125 °C | PANEL MOUNT | NO | QUICK CONNECT | 6.5 mm | 10.6 mm | 20 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||||
|
LCA10A140M02PW
C&K
|
Check for Price | Yes | Yes | Active | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | MODIFIED LEVER | 10A@125VAC | 10 A | 125 V | 1.37 N | -10 °C | 125 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 6.3 mm | 10.6 mm | 20 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||
|
LCA08A140M02QY
C&K
|
Check for Price | Yes | Yes | Active | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | MODIFIED LEVER | 8A@250VAC | 8 A | 250 V | 0.42 N | -10 °C | 125 °C | PANEL MOUNT | NO | Copper (Cu) | QUICK CONNECT | 6.5 mm | 10.59 mm | 20 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||
|
LCA00A140M02NY
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 28 V | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | MODIFIED LEVER | .1A@125VAC | .1A@28VDC | 100 mA | 125 V | 1.37 N | -10 °C | 125 °C | PANEL MOUNT | NO | QUICK CONNECT | 6.3 mm | 10.6 mm | 20 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||
|
LCA10A140M02PC
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | MODIFIED LEVER | 10A@125VAC | 10 A | 125 V | 0.41 N | -10 °C | 125 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 6.5 mm | 10.6 mm | 20 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||||||
|
LCA00A140M02LY
C&K
|
Check for Price | Yes | Yes | Active | 100 mA | 28 V | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | MODIFIED LEVER | .1A@125VAC | .1A@28VDC | 100 mA | 125 V | 1.37 N | -10 °C | 125 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.6 mm | 6.3 mm | 20 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |