Filter Your Search
1 - 10 of 670 results
|
ABM2-16.000MHZ-E-1-V-T2
Abracon Corporation
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) - with Nickel (Ni) barrier | ABRACON LLC | compliant | EAR99 | 8541.60.00.80 | ||||||||||||||||||
|
ABM2-8.000MHZ-E1V-T
Abracon Corporation
|
Check for Price | Yes | Active | 8 MHz | 10 ppm | 0.012 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | SMD, 2 PIN | ||||
|
ABM2-8.000MHZ-11-E1V-T
Abracon Corporation
|
Check for Price | Active | 8 MHz | 10 ppm | 0.012 % | 5 PPM/FIRST YEAR | 100 Ω | 11 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | 70 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | ABRACON LLC | unknown | 8541.60.00.50 | SMD, 2 PIN | |||||||
|
ABM2-40.001MHZ-18E1V-F
Abracon Corporation
|
Check for Price | Yes | Active | 40.001 MHz | 10 ppm | 0.012 % | 5 PPM/ FIRST YEAR | 50 Ω | 18 pF | 8.0mm X 4.5mm X 1.4mm | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.0mm X 4.5mm X 1.4mm | ABRACON LLC | compliant | SMD, 2 PIN | ||||||
|
ABM2-8.000MHZ-17-E1V-T2
Abracon Corporation
|
Check for Price | Active | 8 MHz | 10 ppm | 0.012 % | 5 PPM/FIRST YEAR | 100 Ω | 17 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | 70 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | ABRACON LLC | unknown | 8541.60.00.50 | SMD, 2 PIN | |||||||
|
ABM2-14.31818MHZ-21-E1V
Abracon Corporation
|
Check for Price | Active | 14.3182 MHz | 10 ppm | 0.012 % | 5 PPM/FIRST YEAR | 60 Ω | 21 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 10 µW | 70 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | ABRACON LLC | unknown | 8541.60.00.50 | SMD, 2 PIN | |||||||
|
ABM2-10.001MHZ-E-1-V-T2
Abracon Corporation
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) - with Nickel (Ni) barrier | ABRACON LLC | compliant | EAR99 | 8541.60.00.80 | ||||||||||||||||||
|
ABM2-10.000999MHZ-E1V
Abracon Corporation
|
Check for Price | No | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) - with Nickel (Ni) barrier | ABRACON LLC | compliant | EAR99 | 8541.60.00.80 | |||||||||||||||||
|
ABM2-40.010MHZ-E1V-T
Abracon Corporation
|
Check for Price | No | Yes | Active | 40.01 MHz | 10 ppm | 0.012 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L8.0XB4.5XH1.4 (mm)/L0.315XB0.177XH0.055 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.4 (mm)/L0.315XB0.177XH0.055 (inch) | ABRACON LLC | compliant | 8541.60.00.60 | SMD, 2 PIN | |||
|
ABM2-8.000MHZ-22-E1V
Abracon Corporation
|
Check for Price | Active | 8 MHz | 10 ppm | 0.012 % | 5 PPM/FIRST YEAR | 100 Ω | 22 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 10 µW | 70 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | ABRACON LLC | unknown | 8541.60.00.50 | SMD, 2 PIN |