Filter Your Search
1 - 10 of 20,520 results
|
GSM25E15-P1J
Mean Well
|
$6.1710 | Yes | Active | 115 V | 15 V | 264 V | 80 V | 14.55 V | 15.45 V | 1.66 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 % | 3 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | OTHER | 25 W | R-XXMA-X | EN, TUV | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | ||||||||||
|
GSM25E18-P1J
Mean Well
|
$6.2865 | Yes | Active | 115 V | 18 V | 264 V | 80 V | 17.46 V | 18.54 V | 1.38 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 % | 3 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 25 W | R-XXMA-X | EN, TUV | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | ||||||||||
|
RS-25-12
Mean Well
|
$7.3765 | Yes | Active | 115 V | 12 V | 264 V | 88 V | 10.8 V | 13.2 V | 2.1 A | 1 | NO | YES | IT ALSO OPERATES WITH 125 TO 373VDC | AC-DC REGULATED POWER SUPPLY MODULE | 81.5 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0424 Vrms | HYBRID | OTHER | 25 W | R-XXMA-X6 | CB, CE, TUV, UL | 50 °C | -20 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 51 mm | 78 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE-6 | compliant | Mean Well | ||||||||
|
RS-25-24
Mean Well
|
$8.0626 | Yes | Active | 115 V | 24 V | 264 V | 88 V | 22 V | 27.6 V | 1 | NO | YES | IT ALSO OPERATES WITH 125 TO 373VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 25 W | R-XXMA-X6 | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module-6 | compliant | Mean Well | EAR99 | ||||||||||||||
|
RS-25-5
Mean Well
|
$8.0647 | Yes | Active | 115 V | 5 V | 264 V | 88 V | 4.75 V | 5.5 V | 1 | NO | YES | IT ALSO OPERATES WITH 125 TO 373VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 25 W | R-XXMA-X6 | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module-6 | compliant | Mean Well | EAR99 | ||||||||||||||
|
GSM25E48-P1J
Mean Well
|
$8.5320 | Yes | Active | 115 V | 48 V | 264 V | 80 V | 47.04 V | 48.96 V | 520 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 2 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.08484 Vrms | HYBRID | OTHER | 25 W | R-XXMA-X | EN, TUV | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | ||||||||||
|
GST25E12-P1J
Mean Well
|
$8.9419 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.64 V | 12.36 V | 2.08 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 1 % | 3 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 25 W | 1.53 s | R-PXMA-X | CB, CE, EAC, IEC, TUV | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN 62368-1 | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 79 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||
|
GST25A48-P1J
Mean Well
|
$9.4922 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 47.04 V | 48.96 V | 520 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 1 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | 25 W | R-PXMA-X | CB, CCC, CE, CSA, EAC, PSE, TUV, UKCA, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||||||||||
|
GST25A12-P1J
Mean Well
|
$9.9064 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.64 V | 12.36 V | 2.08 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 1 % | 3 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.02828 Vrms | HYBRID | 25 W | R-PXMA-X | CB, CCC, CE, CSA, EAC, PSE, TUV, UKCA, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||||||||||
|
RS-25-15
Mean Well
|
$10.1395 | Yes | Active | 115 V | 15 V | 264 V | 88 V | 13.5 V | 16.5 V | 1 | NO | YES | IT ALSO OPERATES WITH 125 TO 373VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 25 W | R-XXMA-X6 | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module-6 | compliant | Mean Well | EAR99 |