Filter Your Search
1 - 10 of 837 results
|
SRP2010-2R2M
Bourns Inc
|
$0.2505 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 150 mΩ | 20 % | YES | 1 MHz | 1.7 A | POWERED IRON | 0806 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.6 mm | BOURNS INC | 0806 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||||
|
PG0084.651NLT
Pulse Electronics Corporation
|
$0.6842 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 650 nH | 2.8 mΩ | 20 % | YES | 100 kHz | 32 A | POWERED IRON | 5551 | POWER INDUCTOR | 1 | YES | 95 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.4 mm | 14 mm | 13 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
PG0084.112NLT
Pulse Electronics Corporation
|
$0.6842 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.1 µH | 4.2 mΩ | 20 % | YES | 100 kHz | 24 A | POWERED IRON | 5451 | POWER INDUCTOR | 1 | YES | 95 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.4 mm | 13.8 mm | 13 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
PG0077.801NLT
Pulse Electronics Corporation
|
$0.7086 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 800 nH | 1.3 mΩ | 20 % | YES | 100 kHz | 35 A | POWERED IRON | 5751 | POWER INDUCTOR | 1 | YES | 95 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 14.5 mm | 13 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
PG0077.202NLT
Pulse Electronics Corporation
|
$0.7086 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 2.9 mΩ | 20 % | YES | 100 kHz | 23 A | POWERED IRON | 5551 | POWER INDUCTOR | 1 | YES | 95 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 14 mm | 13 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
PG0077.282NLT
Pulse Electronics Corporation
|
$1.7870 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.8 µH | 4.2 mΩ | 20 % | YES | 100 kHz | 19 A | POWERED IRON | 5551 | POWER INDUCTOR | 1 | YES | 95 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 14 mm | 13 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
IWAS4832AEEB120KF1
Vishay Intertechnologies
|
$1.8310 | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 200 mΩ | 10 % | YES | 100 kHz | 3 A | POWERED IRON | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | Chassis Mount | RECTANGULAR PACKAGE | FLEXIBLE LEAD | FLEXIBLE LEAD | 5 mm | 1 mm | 48 mm | 32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | Vishay | ||||||||||||
|
PG0077.142NLT
Pulse Electronics Corporation
|
$1.8578 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.4 µH | 2.1 mΩ | 20 % | YES | 100 kHz | 27 A | POWERED IRON | 5551 | POWER INDUCTOR | 1 | YES | 95 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 14 mm | 13 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
74437346220
Wurth Elektronik
|
$1.9931 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 190 mΩ | 20 % | YES | 100 kHz | 1.9 A | 10 MHz | POWERED IRON | 2926 | POWER INDUCTOR | 1 | YES | INDUCTANCE IS MEASURED AT 10 MILLI AMPERE | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - Copper (Cu) | DUAL ENDED | WRAPAROUND | 2.8 mm | 7.3 mm | 6.6 mm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||
|
PG0077.401NLT
Pulse Electronics Corporation
|
$2.0559 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 450 nH | 0.8 mΩ | 20 % | YES | 100 kHz | 45 A | POWERED IRON | 5751 | POWER INDUCTOR | 1 | YES | 95 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 14.5 mm | 13 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |