Filter Your Search
1 - 10 of 51 results
|
AE15B-EW-S12
CUI Inc
|
$27.4896 | Yes | Active | 200 V | 12 V | 1 kV | 100 V | 11.76 V | 12.24 V | 1.25 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 15 W | 1 s | R-PDMA-P4 | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48 mm | 70 mm | 24 mm | CUI INC | PACKAGE-4 | compliant | CUI Inc. | ||||||
|
AE15B-EW-S15
CUI Inc
|
$27.5165 | Yes | Active | 200 V | 15 V | 1 kV | 100 V | 14.7 V | 15.3 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 15 W | 1 s | R-PDMA-P4 | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48 mm | 70 mm | 24 mm | CUI INC | PACKAGE-4 | compliant | CUI Inc. | ||||||
|
AE15B-EW-S24
CUI Inc
|
$27.5165 | Yes | Active | 200 V | 24 V | 1 kV | 100 V | 23.52 V | 24.48 V | 625 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 15 W | 1 s | R-PDMA-P4 | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48 mm | 70 mm | 24 mm | CUI INC | PACKAGE-4 | compliant | CUI Inc. | ||||||
|
AM10W-60024S-NZ
Aimtec
|
$28.0300 | Yes | Yes | Active | 600 V | 24 V | 1 kV | 100 V | 23.52 V | 24.48 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-PDMA-P5 | 50 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48 mm | 70 mm | 24 mm | AIMTEC INC | MODULE-5 | compliant | EAR99 | ||||||||||||
|
AM10W-60009S-NZ
Aimtec
|
$28.0300 | Yes | Yes | Active | 600 V | 9 V | 1 kV | 100 V | 8.82 V | 9.18 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-PDMA-P5 | 50 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48 mm | 70 mm | 24 mm | AIMTEC INC | MODULE-5 | compliant | EAR99 | ||||||||||||
|
AM15W-60024S-NZ-ST
Aimtec
|
$33.5104 | Yes | Yes | Obsolete | 600 V | 24 V | 1 kV | 100 V | 23.52 V | 24.48 V | 1 | NO | NO | OPERATING TEMPERATURE-MIN FOR 100 TO 500 VDC IS -30 DEGREE CELCIUS | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | R-PXFM-X8 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | PACKAGE-8 | compliant | EAR99 | |||||||||||||||
|
AM5W-60005S-NZ
Aimtec
|
$34.0840 | Yes | Yes | Active | 600 V | 5 V | 1 kV | 100 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P5 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48 mm | 70 mm | 24 mm | AIMTEC INC | PACKAGE-5 | compliant | aimtec | EAR99 | ||||||||||
|
AM10W-60024S-NZ-STD
Aimtec
|
$36.6493 | Yes | Yes | Active | 600 V | 24 V | 1 kV | 100 V | 23.52 V | 24.48 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-PXFM-X7 | 50 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | MODULE-7 | compliant | EAR99 | ||||||||||||||||
|
AM10W-60005S-NZ
Aimtec
|
$38.1932 | Yes | Yes | Active | 600 V | 5 V | 1 kV | 100 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-PDMA-P5 | 50 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48 mm | 70 mm | 24 mm | AIMTEC INC | MODULE-5 | compliant | EAR99 | ||||||||||||
|
AM10W-60005S-NZ-ST
Aimtec
|
$43.2641 | Yes | Yes | Active | 600 V | 5 V | 1 kV | 100 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-PXFM-X7 | 50 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | MODULE-7 | compliant | EAR99 |