Parametric results for: power transformer 1500 va under Power/Mains Transformers

Filter Your Search

1 - 10 of 37,442 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Transformer Type: POWER TRANSFORMER
Select parts from the table below to compare.
Compare
Compare
2450BM15B0002E
Johanson Technology Inc
$0.4975 Active 1.7 dB POWER TRANSFORMER 125 °C -40 °C SURFACE MOUNT TR YES 700 µm 2 mm 1.25 mm JOHANSON TECHNOLOGY INC unknown EAR99 JOHANSON TECHNOLOGY
PH9184.034NLT
Pulse Electronics Corporation
$0.5608 Yes Active 4 kV POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 12.5 mm 10 mm 10 mm PULSE ELECTRONICS CORP compliant EAR99
PH9184.021NLT
Pulse Electronics Corporation
$0.5919 Yes Active 4 kV POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 12.5 mm 10 mm 10 mm PULSE ELECTRONICS CORP compliant EAR99
2450FB15L0001E
Johanson Technology Inc
$0.6808 Active 2.4 GHz 2.5 GHz POWER TRANSFORMER 125 °C -40 °C SURFACE MOUNT TR YES 800 µm 2 mm 1.25 mm JOHANSON TECHNOLOGY INC unknown EAR99 JOHANSON TECHNOLOGY
PH9385.038NLT
Pulse Electronics Corporation
$0.6838 Yes Yes Active 4 kV POWER TRANSFORMER NO NO 2 125 °C -40 °C SURFACE MOUNT TR YES 7.5 mm 17 mm 16 mm PULSE ELECTRONICS CORP compliant EAR99 CHIP
ATB322524-0110-T000
TDK Corporation
$0.9992 Yes Not Recommended 500 V POWER TRANSFORMER TURNS RATIO: 1:10.2 NO NO 1 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 2.4 mm 3.2 mm 2.5 mm TDK CORP compliant TDK CHIP
LB-1240
Stancor
$1.0000 Contact Manufacturer POWER TRANSFORMER LB STANCOR PRODUCTS unknown
BV302S09006
ZETTLER Magnetics Inc
$1.4755 Contact Manufacturer 230 V 4.2 kV 9 V 66 mA POWER TRANSFORMER NO NO 1 SINGLE 230V 0.6 VA CQC; EN; UL; VDE 70 °C THROUGH HOLE MOUNTED NO 15.4 mm 32.8 mm 27.8 mm ZETTLER MAGNETICS INC unknown
PH9496NLT
Pulse Electronics Corporation
$1.6618 Yes Active 8-18 V 2.5 kV 20 V 51 kHz 69 kHz POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO NO NO 1 SINGLE 8-18V AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 12.5 mm 10.5 mm 10.3 mm PULSE ELECTRONICS CORP compliant EAR99
PH9084.021NLT
Pulse Electronics Corporation
$1.7913 Yes Active 1.5 kV POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 125 °C -40 °C SURFACE MOUNT TR YES 5.35 mm 6.6 mm 5.8 mm PULSE ELECTRONICS CORP compliant EAR99