Parametric results for: precision low power fga v... under Voltage References

Filter Your Search

1 - 10 of 209 results

|
-
-
-
-
-
-
Manufacturer: Precision Monolithics Inc
Select parts from the table below to compare.
Compare
Compare
REF01BICP
Precision Monolithics Inc
Check for Price No Obsolete 10 V 9.95 V 10.05 V 15 V 13 V 33 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 65 ppm/°C COMMERCIAL 1 % R-PDIP-T8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC DIP, DIP8,.3 unknown EAR99 8542.39.00.01
REF43BJ/883
Precision Monolithics Inc
Check for Price No Obsolete 2.5 V 5 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 HYBRID 10 ppm/°C MILITARY 0.1 % O-MBCY-W8 e0 Not Qualified 125 °C -55 °C 8 METAL BCY CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM PRECISION MONOLITHICS INC , CAN8,.2 unknown
REF01ARCMDC
Precision Monolithics Inc
Check for Price No Obsolete 10 V 15 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 8.5 ppm/°C MILITARY 0.3 % S-XQCC-N20 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD PRECISION MONOLITHICS INC unknown EAR99 8542.39.00.01
REF02DP
Precision Monolithics Inc
Check for Price No Obsolete 5 V 15 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 250 ppm/°C COMMERCIAL 2 % R-PDIP-T8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC DIP-8 unknown EAR99 8542.39.00.01
REF01Z/883
Precision Monolithics Inc
Check for Price No Obsolete 10 V 9.95 V 10.05 V 15 V 13 V 33 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C MILITARY 0.5 % R-GDIP-T8 e0 Not Qualified 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC DIP, DIP8,.3 unknown EAR99 8542.39.00.01
REF05AJ/883C
Precision Monolithics Inc
Check for Price No Obsolete 5 V 15 V 1 NO THREE TERMINAL VOLTAGE REFERENCE 1 8.5 ppm/°C e0 TIN LEAD PRECISION MONOLITHICS INC unknown EAR99 8542.39.00.01
REF43BIFJ
Precision Monolithics Inc
Check for Price No Obsolete 2.5 V 5 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 HYBRID 10 ppm/°C INDUSTRIAL 0.06 % O-MBCY-W8 e0 Not Qualified 85 °C -40 °C 8 METAL BCY CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM PRECISION MONOLITHICS INC unknown EAR99 8542.39.00.01
REF03BIGP
Precision Monolithics Inc
Check for Price Obsolete NO THREE TERMINAL VOLTAGE REFERENCE R-PDIP-T8 Not Qualified 8 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL PRECISION MONOLITHICS INC unknown EAR99 8542.39.00.01
REF01GBC
Precision Monolithics Inc
Check for Price Transferred 10 V NO BIPOLAR OTHER 0.5 % Not Qualified 25 °C 25 °C DIE OR CHIP PRECISION MONOLITHICS INC unknown EAR99 8542.39.00.01
REF02NAC
Precision Monolithics Inc
Check for Price Obsolete 5 V 15 V 1 YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR OTHER 0.3 % Not Qualified 25 °C 25 °C DIE OR CHIP PRECISION MONOLITHICS INC unknown EAR99 8542.39.00.01