Filter Your Search
1 - 10 of 2,088 results
|
OP05Z
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 700 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 nA | YES | YES | 0.1 V/us | 22 V | MILITARY | 150000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
M38510/11403BPB
Precision Monolithics Inc
|
Check for Price | Obsolete | 7 mV | 3.5 nA | 7 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | NO | -22 V | 30 V/us | 22 V | MILITARY | 50000 | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | CERAMIC, DIP-8 | unknown | ||||||||||||||||||||||
|
OP11BIEY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 800 µV | 1 V/us | 350 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | -22 V | 22 V | COMMERCIAL | 3000 | R-GDIP-T14 | Not Qualified | e0 | 120 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | |||||||||||||||||
|
OP215EP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1.65 mV | 18 V/us | 1.4 nA | 8.5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | YES | YES | NO | NO | -22 V | NO | NO | 10 V/us | 22 V | COMMERCIAL | 5700 | 50000 | NO | R-PDIP-T8 | Not Qualified | e0 | 98 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | |||||||
|
PM156ARC/883C
Precision Monolithics Inc
|
Check for Price | No | Transferred | 2.5 mV | 7 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES | 10 nA | YES | NO | 10 V/us | 22 V | MILITARY | 4500 | 25000 | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
5962-3810106BEX
Precision Monolithics Inc
|
Check for Price | Obsolete | 1 mV | 2 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-XDIP-T16 | Not Qualified | 96 dB | 125 °C | -55 °C | 16 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | 0.250 X 0.375 INCH, DIP-16 | unknown | |||||||||||||||||||||||||||
|
PM741Y/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 6 mV | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 18 V | MILITARY | 25000 | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
OP260FJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 8 mV | 1000 V/us | 11.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 10 µA | YES | NO | NO | NO | -18 V | NO | NO | 300 V/us | 18 V | INDUSTRIAL | NO | O-MBCY-W8 | Not Qualified | e0 | 58 dB | 85 °C | -40 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | METAL CAN, TO-99, 8 PIN | unknown | ||||||||||||
|
OP15NAC
Precision Monolithics Inc
|
Check for Price | Obsolete | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | YES | YES | Not Qualified | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||
|
OP-32GR
Precision Monolithics Inc
|
Check for Price | Obsolete | 1 mV | 125 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | X-XUUC-N8 | Not Qualified | 85 dB | 8 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | PRECISION MONOLITHICS INC | unknown |