Filter Your Search
1 - 10 of 43 results
|
PRLL5817/T3
Nexperia
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | O-LELF-R2 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NEXPERIA | O-LELF-R2 | compliant | EAR99 | 8541.10.00.80 | 2017-02-01 | |||||||||||||||||
|
PRLL5817
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1 A | 320 mV | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 25 A | 1 | e3 | 125 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||
|
933968000135
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | O-LELF-R2 | unknown | EAR99 | 8541.10.00.80 | 2 | ||||||||||||||
|
PRLL5817
Nexperia
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | O-LELF-R2 | e3 | IEC-134 | 125 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | NEXPERIA | compliant | EAR99 | 8541.10.00.80 | 2017-02-01 | |||||||||||||
|
PRLL5817,135
Nexperia
|
Check for Price | Not Recommended | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | O-LELF-R2 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NEXPERIA | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | 2017-02-01 | 2 | MELF | SOD87 | Nexperia | |||||||||||||
|
PRLL5817/T3
NXP Semiconductors
|
Check for Price | Transferred | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | Not Qualified | O-LELF-R2 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | O-LELF-R2 | unknown | EAR99 | 8541.10.00.80 | 2 | ||||||||||||||||||
|
PRLL5819
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1 A | 340 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 25 A | 1 | e3 | 125 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||
|
PRLL5818TRL
YAGEO Corporation
|
Check for Price | Obsolete | 1 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PHILIPS COMPONENTS | O-LELF-R2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
PRLL5819135
NXP Semiconductors
|
Check for Price | Obsolete | 1 A | 710 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | O-LELF-R2 | e3 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | O-LELF-R2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
PRLL5818,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1 A | 330 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 25 A | 1 | Not Qualified | O-LELF-R2 | e3 | 125 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | 2 | MELF | SOD87 | NXP |