Filter Your Search
1 - 1 of 1 results
|
PRM1W-E12-S5-S
CUI Inc
|
Check for Price | Yes | Active | 12 V | 5 V | 36 V | 4.5 V | 4.85 V | 5.15 V | 200 mA | 1 | NO | NO | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 71 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T7 | CE, EN, IEC | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | CUI INC | PACKAGE-8/7 | compliant | CUI Inc. |