Filter Your Search
1 - 1 of 1 results
|
PRMC1-D12-S5-S
CUI Inc
|
$11.7481 | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.85 V | 5.15 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 0.75 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSIP-T7 | CE, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP | SIP7/8,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.25 mm | CUI INC | , | compliant | EAR99 | CUI Inc. |