Parametric results for: psen sl-0.5n 1.1/psen sl-... under Memory Management Units

Filter Your Search

1 - 10 of 594 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC68B29SD
Freescale Semiconductor
Check for Price No Obsolete 8 5 NO 5 V MEMORY MANAGEMENT UNIT MOS NO 2K 5.5 V 4.5 V COMMERCIAL R-XDIP-T40 e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown 8542.31.00.01
P1753-30GC
Pyramid Semiconductor Corporation
Check for Price No No Active PACE1750 16 16 30 MHz YES 5 V MEMORY MANAGEMENT UNIT CMOS 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more 23 ns NO 256 50 mA 5.5 V 4.5 V COMMERCIAL R-CDSO-G64 Not Qualified 70 °C 64 CERAMIC, METAL-SEALED COFIRED SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL PYRAMID SEMICONDUCTOR CORP compliant 8542.31.00.01 SOIC 64
L64860
Broadcom Limited
Check for Price No Active NO 5 V MEMORY CONTROLLER, DRAM CMOS 300 mA COMMERCIAL S-XPGA-P299 Not Qualified e0 70 °C 299 CERAMIC PGA PGA299,20X20 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR BROADCOM LTD unknown 8542.31.00.01
MC68A29L
Motorola Semiconductor Products
Check for Price No Obsolete 8 5 NO 5 V MEMORY MANAGEMENT UNIT MOS NO 2K 5.5 V 4.5 V COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP40,.6 unknown 8542.31.00.01
Z0801010PSC-0701
Zilog Inc
Check for Price No Transferred BI-DIRECTIONAL FIFO ZILOG INC DIP, DIP48,.6 unknown 8542.32.00.71 EAR99
MC6829S
Freescale Semiconductor
Check for Price No Obsolete NO MEMORY MANAGEMENT UNIT MOS COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown
CY7C604A-40
Cypress Semiconductor
Check for Price Obsolete CY7C601A 32 32 33 MHz MEMORY MANAGEMENT UNIT CMOS NO 2K Not Qualified LFBGA CYPRESS SEMICONDUCTOR CORP , unknown 8542.31.00.01
F9451GMQB
Texas Instruments
Check for Price No Obsolete YES MEMORY MANAGEMENT UNIT MILITARY Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B CERAMIC SOP SO(UNSPEC) RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL NATIONAL SEMICONDUCTOR CORP SOP, SO(UNSPEC) unknown 8542.31.00.01 3A001.A.2.C
P1753ASOS-20QGMX
Pyramid Semiconductor Corporation
Check for Price No No Active PACE1750A/AE FAMILY 16 16 20 MHz YES 5 V MEMORY MANAGEMENT UNIT CMOS 27 ns NO 256 5.5 V 4.5 V MILITARY S-CQFP-G68 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class S NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK GULL WING 1.27 mm QUAD 2.5654 mm 24.257 mm 24.257 mm PYRAMID SEMICONDUCTOR CORP QFP-68 compliant 8542.31.00.01 QFP 68 3A001.A.2.C
Z8010-LL
IXYS Corporation
Check for Price No Transferred 8 1 MHz 24 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE MOS 3 5.5 V 4.5 V OTHER S-XQCC-N68 Not Qualified 110 °C -55 °C 68 CERAMIC QCCN LCC68,.95SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD IXYS CORP unknown 8542.39.00.01 EAR99