Filter Your Search
1 - 2 of 2 results
|
PT100PSIG-2003-I2-H1143
TURCK Inc
|
Check for Price | Active | 1 ms | 100 Psi | 4-20mA | 0.3 % | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG CURRENT | IP 67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 1/4-18 NPT MALE | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 30 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | |||
|
PT100PSIG-2003-I2-H1143/X
TURCK Inc
|
Check for Price | Active | 1 ms | 100 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 1/4-18NPT | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 59.4 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown |