Filter Your Search
1 - 3 of 3 results
|
PT12133SL
Bourns Inc
|
$0.6481 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 mH | 26 Ω | 10 % | NO | 252 kHz | 50 mA | 500 kHz | RF INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 10.15 mm | 12.7 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
PT12133SJL
Bourns Inc
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 8.2 mH | 26 Ω | 5 % | NO | 252 kHz | 50 mA | 500 kHz | RF INDUCTOR | 1 | NO | e2 | 80 °C | -20 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | COPPER TIN | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 10.15 mm | 12.7 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | RADIAL LEADED | ||||
|
PT12133SJ
Bourns Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 mH | 26 Ω | 5 % | NO | 252 kHz | 50 mA | 500 kHz | HIGH CURRENT INDUCTOR | 1 | NO | 80 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | BOURNS INC | compliant | EAR99 | 8504.50.80.00 |