Filter Your Search
1 - 3 of 3 results
|
PTH12050LAZT
Texas Instruments
|
Check for Price | Yes | No | Active | 12 V | 800 mV | 13.2 V | 10.8 V | 800 mV | 1.8 V | 6 A | 1 | NO | YES | BUCK | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.00707 Vrms | HYBRID | INDUSTRIAL | 10.8 W | R-XDMA-X6 | e1 | Not Qualified | "UL, CSA, IEC" | 3 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | DUAL | 8.5 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, DIP-6 | 6 | compliant | EAR99 | 8504.40.85.00 | |||||||
|
PTH12050LAZT
Vertiv Inc
|
Check for Price | Obsolete | 12 V | 800 mV | 13.2 V | 10.8 V | 800 mV | 1.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10.8 W | R-XDMA-P6 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VERTIV CO | ROHS COMPLIANT PACKAGE-6 | unknown | EAR99 | |||||||||||||||||||||||||
|
PTH12050LAZT
Artesyn Embedded Technologies
|
Check for Price | Active | 12 V | 800 mV | 13.2 V | 10.8 V | 800 mV | 1.8 V | 6 A | 1 | YES | YES | Line and Load Regulation considered for Max Vout | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.00009 % | 0.2777 % | 1 | SHORT CIRCUIT | 0.010605 Vrms | HYBRID | 10.8 W | R-XDMA-B6 | CAN, CB, CSA, EN, IEC, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BALL | DUAL | 12.57 mm | 22.1 mm | ARTESYN TECHNOLOGIES INC | MODULE | PACKAGE-6 | 6 | unknown | EAR99 |