Filter Your Search
1 - 2 of 2 results
|
PTR016V1300-TR1
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 2 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | 16 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | RADIAL | WIRE | 32 mm | 21.6 mm | 3.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Eaton | Radial | ||
|
PTR016V1300-TR
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 2 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | THROUGH HOLE MOUNT | NO | 16 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | RADIAL | WIRE | 29.2 mm | 21.6 mm | 3.5 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Eaton | Radial |