Filter Your Search
1 - 1 of 1 results
|
PTS645SH43SMTR92LFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND TYPE | 1X1 | 0.05A@12VDC | 250VAC V | 100 GΩ | 1.96 N | e4 | -20 °C | 60 °C | SURFACE MOUNT-STRAIGHT | TR | NO | SILVER | SOLDER | 6 mm | 3.4544 mm | 6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 |