Filter Your Search
1 - 2 of 2 results
|
PTS645SL50SMTRLFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 GΩ | 1.27 N | e4 | -20 °C | 60 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | TAPE AND REEL | NO | SILVER | BRASS | SOLDER | 6 mm | 3.6 mm | 6 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||
|
PTS645SL50SMTR92LFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND TYPE | 1X1 | .05A@12VDC | 250VAC V | 100 GΩ | 1.27 N | e4 | -20 °C | 60 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SILVER | SOLDER | 6 mm | 3.45 mm | 6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 |