Filter Your Search
1 - 1 of 1 results
|
PTS820J25MPSMTRLFS
C&K
|
Check for Price | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | 10 ms | 100VAC V | 100 MΩ | 2.06 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 300 µm | TR, 13 INCH | REFLOW | NO | SILVER | SOLDER | 0.04 inch | 2.9 mm | 1.5 mm | 3.9 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |