Filter Your Search
1 - 10 of 11,841 results
|
8321MDZGE
C&K
|
$13.5064 | Yes | Active | 1 A | 28 V | 60000 Cycle(s) | 0.1 mΩ | 3PDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | 0.4VA@20VAC | 1A@120VAC | 1A@28VDC | 1 A | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | PANEL MOUNT | 1/4-40 | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | STAINLESS STEEL | NON-ILLUMINATED | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 12.7 mm | 30.6578 mm | 16.51 mm | 0.28 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.31 | |||||||||||||||||
|
1-1825042-0
TE Connectivity
|
$18.6654 | Yes | Obsolete | 4 A | 28 V | 30000 Cycle(s) | 3PDT | ALTERNATE | PUSHBUTTON SWITCH | PLUNGER | 6A@125VAC | 4A@28VDC | 6 A | 125 V | -20 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | WIRE | 13.08 mm | 15.62 mm | 17.6 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.33 | ROHS COMPLIANT | TE Connectivity | |||||||||||||||||||||||||||||
|
38D3P12B11M2QT
Grayhill Inc
|
$18.8342 | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | 3PDT | ALTERNATE | MINIATURE SWITCH | PLUNGER | PANEL MOUNTABLE | 6A@125VAC | 6A@28VDC | 6 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | SILVER | SOLDER | 12.7 mm | 12.06 mm | 16.51 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.35 | ROHS COMPLIANT | Grayhill | |||||||||||||||||||||||||
|
5-1437567-6
TE Connectivity
|
$22.2055 | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | 3PDT | MOMENTARY | PUSHBUTTON SWITCH | 6A@125VAC | 6 A | 250 V | 11.9952 N | -20 °C | 80 °C | PANEL MOUNT | NATURAL | PHENOL RESIN | SILVER OVER COPPER | THERMOSET | NON-ILLUMINATED | 1 | BULK | NO | WIRE | 0.315 inch | 13 mm | 14.1 mm | 17.81 mm | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.90.35 | TE Connectivity | ||||||||||||||||||||||||
|
3-1437567-6
TE Connectivity
|
$22.4396 | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | 3PDT | MOMENTARY | PUSHBUTTON SWITCH | PLUNGER | 6A@125VAC | 4A@28VDC | 6 A | 250 V | 11.9952 N | -20 °C | 85 °C | PANEL MOUNT | NATURAL | NICKEL PLATED COPPER ALLOY | SILVER OVER COPPER | THERMOSET | NON-ILLUMINATED | 1 | BULK | NO | WIRE | 0.48 inch | 13 mm | 14.2 mm | 17.81 mm | 0.28 inch | TE CONNECTIVITY LTD | not_compliant | ROHS COMPLIANT | TE Connectivity | |||||||||||||||||||||||
|
LB7B-M1T7S
IDEC Corporation
|
$22.7576 | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | 3PDT | MOMENTARY | PUSHBUTTON SWITCH | BUTTON | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 2000VAC V | 100 MΩ | -25 °C | 55 °C | PANEL MOUNT | GRAY | SILVER | SILVER | BLUE LED | BULK | IP65 | NO | SOLDER | 0.079 inch | 22 mm | 27.9 mm | 22 mm | 0.276 inch | IDEC CORP | unknown | |||||||||||||||||||||||||
|
LB6B-M1T3VG
IDEC Corporation
|
$22.7576 | Active | 100 mA | 30 V | 50000 Cycle(s) | 0.05 mΩ | 3PDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | BUTTON | PANEL MOUNTABLE | 0.1A@125VAC | 0.1A@30VDC | 100 mA | 125 V | 2000VAC V | 100 MΩ | -25 °C | 55 °C | THROUGH HOLE-STRAIGHT | BLUE | SILVER | GOLD | SILVER | GREEN LED | BULK | 9 | IP65 | NO | SOLDER | 0.079 inch | 22 mm | 27.9 mm | 22 mm | 0.217 inch | IDEC CORP | unknown | |||||||||||||||||||||
|
LB2B-M1T3LS
IDEC Corporation
|
$22.7576 | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | 3PDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | BUTTON | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 2000VAC V | 100 MΩ | -25 °C | 55 °C | PANEL MOUNT | BLUE | SILVER | GOLD | SILVER | BLUE LED | BULK | IP65 | NO | SOLDER | 0.354 inch | 18 mm | 20.9 mm | 18 mm | 0.346 inch | 0.276 inch | IDEC CORP | unknown | ||||||||||||||||||||||
|
LB6B-M1T7R
IDEC Corporation
|
$22.7576 | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | 3PDT | MOMENTARY | PUSHBUTTON SWITCH | BUTTON | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 2000VAC V | 100 MΩ | -25 °C | 55 °C | PANEL MOUNT | GRAY | SILVER | SILVER | RED LED | BULK | IP65 | NO | SOLDER | 0.079 inch | 22 mm | 27.9 mm | 22 mm | 0.276 inch | IDEC CORP | unknown | |||||||||||||||||||||||||
|
LB6B-M1T7S
IDEC Corporation
|
$22.7576 | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | 3PDT | MOMENTARY | PUSHBUTTON SWITCH | BUTTON | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 2000VAC V | 100 MΩ | -25 °C | 55 °C | PANEL MOUNT | GRAY | SILVER | SILVER | BLUE LED | BULK | IP65 | NO | SOLDER | 0.079 inch | 22 mm | 27.9 mm | 22 mm | 0.276 inch | IDEC CORP | unknown |