Filter Your Search
1 - 10 of 11 results
|
PVT322ASPBF
Infineon Technologies AG
|
$9.7291 | Yes | Active | 25 mA | 170 mA | 4 kV | 2 mA | UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.42 mm | 9.4 mm | INFINEON TECHNOLOGIES AG | PLASTIC, SMT, DIP-8 | compliant | 8541.40.95.00 | Infineon | |||
|
PVT322A
International Rectifier
|
Check for Price | No | Transferred | 25 mA | 170 mA | 4 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 10 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, DIP-8 | compliant | 8541.40.95.00 | |||||||||
|
PVT322AS
Infineon Technologies AG
|
Check for Price | Yes | Active | 25 mA | 170 mA | 4 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 10 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8541.40.95.00 | |||||||||||
|
PVT322ASPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 170 mA | 4 kV | 2 mA | UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.42 mm | 9.4 mm | INTERNATIONAL RECTIFIER CORP | PLASTIC, SMT, DIP-8 | compliant | 8541.40.95.00 | |||
|
PVT322APBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 25 mA | 170 mA | 4 kV | 2 mA | UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | 3.4 mm | 9.3 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, DIP-8 | compliant | 8541.40.95.00 | Infineon | |||||
|
PVT322AS-TPBF
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 25 mA | 170 mA | 4 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 8 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8541.40.95.00 | Infineon | |||||||
|
PVT322AS-T
International Rectifier
|
Check for Price | No | Obsolete | 25 mA | 170 mA | 4 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 10 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, SMT, DIP-8 | compliant | 8541.40.95.00 | |||||||||
|
PVT322AS
International Rectifier
|
Check for Price | No | Transferred | 25 mA | 170 mA | 4 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 10 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, SMT, DIP-8 | compliant | 8541.40.95.00 | |||||||||
|
PVT322A
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 25 mA | 170 mA | 4 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 10 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8541.40.95.00 | |||||||||||
|
PVT322APBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 170 mA | 4 kV | 2 mA | UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | MATTE TIN | 3.4 mm | 9.3 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, DIP-8 | compliant | 8541.40.95.00 |