Filter Your Search
1 - 4 of 4 results
|
PYB15-Q24-S15-H-T
CUI Inc
|
$55.8832 | Yes | Yes | Obsolete | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | INDUSTRIAL | 15 W | 10 ms | R-XXMA-X | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | 25.6 mm | CUI INC | PACKAGE-6 | compliant | |||||
|
PYB15-Q24-S15-H-DIN
CUI Inc
|
Check for Price | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | CUI INC | , | compliant | EAR99 | 2018-06-13 | |||||||||||||||||||||||||||||||||||||||
|
PYB15-Q24-S15-H-U
CUI Inc
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | 15 W | 10 ms | R-XXMA-X | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52.32 mm | 54.99 mm | 23.4 mm | CUI INC | , | compliant | ||||||||
|
PYB15-Q24-S15-H
CUI Inc
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 36 V | 9 V | 14.55 V | 15.45 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 15 W | R-MDMA-P6 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 16.6 mm | CUI INC | PACKAGE-6 | compliant |