Filter Your Search
1 - 2 of 2 results
|
PYB30-Q48-S5-H-U
CUI Inc
|
$71.3976 | Yes | Obsolete | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 30 W | 10 ms | R-MXFM-X | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 54.99 mm | 67.51 mm | 23.4 mm | CUI INC | , | compliant | EAR99 | 2018-06-13 | |||||||
|
PYB30-Q48-S5-H
CUI Inc
|
Check for Price | Yes | Obsolete | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 6 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 30 W | Not Qualified | 85 °C | -40 °C | 6 | METAL | MODULE,6LEAD,1.8 | MICROELECTRONIC ASSEMBLY | CUI INC | compliant |