Filter Your Search
1 - 10 of 64 results
|
XM-1-FREQ350/10/-4085/20
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 32 MHz | 16 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.80 | ||
|
XM-1-FREQ350/10/-2070/16
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 32 MHz | 16 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.80 | ||
|
XM-1-FREQ350/10/-4085/30
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 30 pF | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 32 MHz | 16 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.80 | ||
|
XM-1-FREQ350/10/-1060/30
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 30 pF | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 32 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.80 | ||
|
XM-1T-FREQ350/100/-1060/16
Connor-Winfield
|
Check for Price | Yes | Obsolete | 100 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 32 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.80 | |||
|
XM-1-FREQ350/10/-2070/20
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 32 MHz | 16 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.80 | ||
|
XM-1T-FREQ350/10/-1060/32
Connor-Winfield
|
Check for Price | Yes | Obsolete | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 32 pF | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 32 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.80 | |||
|
XM-1T-FREQ350/10/-4085/16
Connor-Winfield
|
Check for Price | Yes | Obsolete | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 32 MHz | 16 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.80 | |||
|
XM-1-FREQ350/10/-1060/32
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 32 pF | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 32 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.80 | ||
|
XM-1-FREQ350/100/-1060/30
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 100 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 30 pF | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 32 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch) | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.80 |