Filter Your Search
1 - 10 of 72,680 results
|
MC68360AI25L
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | 2560 | 68000 | 32 | 32 | 10 MBps | 25 MHz | 46 | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO OPERATES AT 5 V SUPPLY | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more | YES | 2 | 4 | 8 | 250 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G240 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | NXP SEMICONDUCTORS | QFP-240 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
LAN91C93I-MS
Microchip Technology Inc
|
$2.3161 | Yes | Not Recommended | 6144 | PCI | 16 | 20 | 1.25 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ; BIPH-LEVEL(MANCHESTER) | YES | 2 | 8 | 95 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | MICROCHIP TECHNOLOGY INC | GREEN, QFP-100 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||
|
W5100
WIZnet Co Ltd
|
$3.4899 | Yes | Contact Manufacturer | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 183 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.47SQ,16 | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | WIZNET CO LTD | compliant | 5A991.B | 8542.31.00.01 | WIZnet Inc | ||||||||||||||||||||||||||
|
SC28L92A1B,557
NXP Semiconductors
|
$6.0728 | Yes | Obsolete | 68XXX; 80XXX | 8 | 4 | 1 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | ASYNC, BIT | NO | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 | compliant | 8542.31.00.01 | NXP | QFP | 44 | SOT307-2 | |||||||||||
|
TL28L92FR
Texas Instruments
|
$6.8530 | Yes | Yes | Active | 68XXX; 80XXX | 8 | 4 | 0.125 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | IT ALSO OPERATE AT 5V SUPPLY | NO | ASYNC, BIT | YES | 2 | 10 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.3 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP-44 | compliant | 5A991.B | 8542.39.00.01 | Texas Instruments | QFP | 44 | |||||||||||
|
TL28L92IFR
Texas Instruments
|
$7.6723 | Yes | Yes | Active | 68XXX; 80XXX | 8 | 4 | 0.125 MBps | 8 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | IT ALSO OPERATE AT 5V SUPPLY | NO | ASYNC, BIT | YES | 2 | 10 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.3 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP, QFP44,.47SQ,32 | compliant | 5A991.B | 8542.39.00.01 | Texas Instruments | QFP | 44 | |||||||||
|
SCH4304-NS
Microchip Technology Inc
|
$8.2350 | Yes | Obsolete | SMBUS; UART | 51 | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | 3.6 V | 3 V | R-PQFP-G128 | 128 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | MICROCHIP TECHNOLOGY INC | QFP-128 | unknown | Microchip | 2020-12-14 | |||||||||||||||||||||||||||||||||
|
SC26C92C1B,551
NXP Semiconductors
|
$10.0327 | Yes | Obsolete | 8 | 4 | 0.125 MBps | 8 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 X 1.75 MM, PLASTIC, SOT-307-2, QFP-44 | compliant | 8542.31.00.01 | NXP | QFP | 44 | SOT307-2 | ||||||||||||||
|
PI7C9X7954BFDE
Diodes Incorporated
|
$11.0479 | Yes | Active | PCI | 0.0001515272002234 MBps | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V | NO | ASYNC, BIT | NO | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G128 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | DIODES INC | QFP, | compliant | EAR99 | 8542.31.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||
|
IA82527PQF44AR2
Analog Devices Inc
|
$15.6683 | Yes | Yes | Obsolete | CAN | 16 | 16 | 16 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | PITCH VALUE-0.7874 | NO | ASYNC, BIT; ETHERNET | YES | 2 | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G44 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 780 µm | QUAD | 2.4384 mm | 10.0076 mm | 10.0076 mm | ANALOG DEVICES INC | QFP-44 | compliant | EAR99 | 8542.31.00.01 | Analog Devices |