Filter Your Search
1 - 3 of 3 results
|
QS74FCT240ATZB
Quality Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 4.8 ns | 2 | 4 | NO | ZIP | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PZIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | ZIG-ZAG | QUALITY SEMICONDUCTOR INC | unknown | |||||||||||||||
|
QS74FCT240ATZ
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 4.8 ns | 2 | 4 | NO | ZIP | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 2.794 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||
|
QS74FCT240ATZ
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | NO | ZIP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP20,.1 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | QUALITY SEMICONDUCTOR INC | unknown |