Filter Your Search
1 - 10 of 298 results
|
QTH-030-02-F-D-A-K-FR
Samtec Inc
|
$2.2491 | Yes | Active | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
QTH-030-02-L-D-K
Samtec Inc
|
$3.1005 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | SURFACE MOUNT | 0.235 inch | 0.286 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||
|
QTH-030-01-L-D-A-L-K
Samtec Inc
|
$3.2788 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 1.668 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | CENTRONIC | BLACK | 0.197 inch | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.31 mm | 10u inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.788 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
QTH-030-01-L-D-A-FL-K
Samtec Inc
|
$3.4430 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||
|
QTH-030-01-F-D-A-FR
Samtec Inc
|
$3.4962 | Yes | Active | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
QTH-030-01-F-D-A-K-TR
Samtec Inc
|
$4.1102 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
QTH-030-02-F-D-A-K-TR
Samtec Inc
|
$4.2581 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.286 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
QTH-030-09-F-D-A-K
Samtec Inc
|
$4.3728 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.522 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
QTH-030-02-C-D-A
Samtec Inc
|
$4.8036 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD (50) OVER NICKEL (150) | STRAIGHT | BOARD STACKING CONNECTOR | ELP, POLARIZED | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | 50u inch | SURFACE MOUNT | 0.235 inch | 0.286 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||
|
QTH-030-01-F-D
Samtec Inc
|
$4.8174 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |