Parametric results for: quad op-amp 3500 uv offse... under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
Switcher Configuration: QUADRUPLER
Select parts from the table below to compare.
Compare
Compare
SCI7654M0A
Seiko Epson Corporation
Check for Price Obsolete -5 V -5.5 V -2.4 V YES QUADRUPLER 16 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS OTHER R-PDSO-G16 Not Qualified 85 °C -30 °C 16 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 800 µm DUAL 4.4 mm 1.7 mm SEIKO EPSON CORP LSSOP, unknown EAR99 8542.39.00.01
S1F76540C0A0
Epson Electronics America Inc
Check for Price Obsolete -5 V -5.5 V -2.4 V NO QUADRUPLER 28 kHz TRIPLER AND DOUBLER INVERTER SWITCHER CONFIGURATION ALSO POSSIBLE SWITCHED CAPACITOR REGULATOR 1 CMOS OTHER R-PDIP-T16 Not Qualified 85 °C -30 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19 mm 4.5 mm SEIKO EPSON CORP DIP, unknown EAR99 8542.39.00.01 DIP 16
SCI7654C0A
Seiko Epson Corporation
Check for Price Obsolete -5 V -5.5 V -2.4 V NO QUADRUPLER 16 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS OTHER R-PDIP-T16 Not Qualified 85 °C -30 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19 mm 4.5 mm SEIKO EPSON CORP DIP, unknown EAR99 8542.39.00.01
SCI7654C0A
Epson Electronics America Inc
Check for Price Obsolete -5 V -5.5 V -2.4 V NO QUADRUPLER 16 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS OTHER R-PDIP-T16 Not Qualified 85 °C -30 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19 mm 4.5 mm SEIKO EPSON CORP DIP, unknown EAR99 8542.39.00.01 DIP 16
S1F76540M0A0
Seiko Epson Corporation
Check for Price Obsolete -5 V -5.5 V -2.4 V YES QUADRUPLER 28 kHz TRIPLER AND DOUBLER INVERTER SWITCHER CONFIGURATION ALSO POSSIBLE SWITCHED CAPACITOR REGULATOR 1 CMOS OTHER R-PDSO-G16 Not Qualified 85 °C -30 °C 16 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 800 µm DUAL 4.4 mm 6.6 mm 1.7 mm SEIKO EPSON CORP LSSOP, unknown EAR99 8542.39.00.01
SCI7654DOA
Epson Electronics America Inc
Check for Price Obsolete -22 V -11 V -2 V 800 µA YES QUADRUPLER 16 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS OTHER X-XUUC-N16 Not Qualified 85 °C -30 °C 16 UNSPECIFIED DIE DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER S-MOS SYSTEMS DIE, unknown EAR99 8542.39.00.01
SCI7654M0A
Epson Electronics America Inc
Check for Price Obsolete -5 V -5.5 V -2.4 V YES QUADRUPLER 16 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS OTHER R-PDSO-G16 Not Qualified 85 °C -30 °C 16 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 800 µm DUAL 4.4 mm 1.7 mm SEIKO EPSON CORP LSSOP, unknown EAR99 8542.39.00.01 SOIC 16
S1F76540C0A0
Seiko Epson Corporation
Check for Price Obsolete -5 V -5.5 V -2.4 V NO QUADRUPLER 28 kHz TRIPLER AND DOUBLER INVERTER SWITCHER CONFIGURATION ALSO POSSIBLE SWITCHED CAPACITOR REGULATOR 1 CMOS OTHER R-PDIP-T16 Not Qualified 85 °C -30 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19 mm 4.5 mm SEIKO EPSON CORP DIP, unknown EAR99 8542.39.00.01
S1F76540M0A0
Epson Electronics America Inc
Check for Price Obsolete -5 V -5.5 V -2.4 V YES QUADRUPLER 28 kHz TRIPLER AND DOUBLER INVERTER SWITCHER CONFIGURATION ALSO POSSIBLE SWITCHED CAPACITOR REGULATOR 1 CMOS OTHER R-PDSO-G16 Not Qualified 85 °C -30 °C 16 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 800 µm DUAL 4.4 mm 6.6 mm 1.7 mm SEIKO EPSON CORP LSSOP, unknown EAR99 8542.39.00.01 SOIC 16
SCI7654MOA
Epson Electronics America Inc
Check for Price No Obsolete -22 V -11 V -2 V 10 mA 800 µA YES QUADRUPLER 16 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS OTHER R-PDSO-G16 e0 Not Qualified 85 °C -30 °C 16 PLASTIC/EPOXY SSOP SOP16,.25,32 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 800 µm DUAL S-MOS SYSTEMS SSOP, SOP16,.25,32 unknown EAR99 8542.39.00.01 SSOP2 16